Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0420D-R33M=P3
Order Code2871510RL
Product RangeFDSD0420_D Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0420D-R33M=P3
Order Code2871510RL
Product RangeFDSD0420_D Series
Technical Datasheet
Inductance330nH
Inductor Construction-
Product RangeFDSD0420_D Series
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length4.2mm
Core MaterialMetal Composition
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
330nH
Product Range
FDSD0420_D Series
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Height
2mm
Inductor Construction
-
DC Resistance Max
0.014ohm
Product Length
4.2mm
Product Width
4.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164