Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB333KW01L
Order Code9527680
Product RangeGA3 Series
Technical Datasheet
12,058 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.170 |
10+ | Kč40.880 |
50+ | Kč38.372 |
100+ | Kč31.350 |
200+ | Kč29.093 |
500+ | Kč26.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč53.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB333KW01L
Order Code9527680
Product RangeGA3 Series
Technical Datasheet
Capacitance0.033µF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GA3 series chip monolithic Ceramic Capacitor is ideal for use as X capacitor for various switching power supplies and AC lines. The type GB can be used as an X2-class capacitor. A new monolithic structure for small, high capacitance capable of operating at high voltage levels. Compared to lead type capacitors, this new capacitor is greatly downsized and low-profiled to 1/10 or less in volume and 1/4 or less in height.
Applications
Power Management
Technical Specifications
Capacitance
0.033µF
Suppression Class
X1 / Y2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Qualification
-
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for GA355ER7GB333KW01L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability