Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R0BB01D
Order Code2470447
Product RangeGJM Series
Technical Datasheet
21,880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1.196 |
100+ | Kč0.838 |
500+ | Kč0.765 |
2500+ | Kč0.454 |
5000+ | Kč0.444 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč11.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H3R0BB01D
Order Code2470447
Product RangeGJM Series
Technical Datasheet
Capacitance3pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product RangeGJM Series
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
GJM series high Q chip multilayer ceramic capacitor for consumer electronics & industrial equipment (≤100Vdc). This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR. Typical applications include consumer equipment, industrial equipment, automotive infotainment/comfort equipment and medical equipment [GHTF A/B/C] except for implant equipment.
- Mainly ideal for mobile communication devices and temperature compensation of related modules
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
Technical Specifications
Capacitance
3pF
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
125°C
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Product Range
GJM Series
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for GJM1555C1H3R0BB01D
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability