Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč788.014 |
| 5+ | Kč772.213 |
| 10+ | Kč756.413 |
| 50+ | Kč740.612 |
| 100+ | Kč725.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč788.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAD0XX1SC-005
Order Code4732742
Technical Datasheet
No. of Channels-
Supply Voltage Max4.5V
Frequency RF2.17GHz
Module InterfaceGPS, LTE Cat.M1, LTE Cat.NB-IoT, TCP / IP, UDP
Kit FeaturesSL/TLS, 4G LTE Technology, 3GPP Rel. 13 eDRX and PSM Modes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LBAD0XX1SC-005 is a world's smallest Type 1SC Cat. M1/NB-IoT module with global certification. It supports GPS/GNSS, OpenMCU, Integrated SIM, NTN. Suitable for wearables, smart meter, medical/healthcare, asset tracking applications.
- 3GPP release 14 compliant with support for NTN Release 17
- LTE CAT M1/NB2 -23dBm, 16MByte of flash, external antenna configurations
- 3GPP Rel. 14 eDRX and PSM modes
- Power consumption: enables up to 10 year battery life, hibernation current: 1.5µA(avg)
- eDRX current: <45µA(avg) at 8 Hyperframes and PSM current: dormant window configurable
- Operating temperature range from -40ºC to 85ºC
- OTA firmware upgrade
- Cellular regulatory certificate: FCC/IC, ETSI, TELEC and global certification: PTCRB, GCF
- Control via AT commands according to 3GPP TS27.005, 27.007 and customized AT commands
- IPv4/IPv6 stack with TCP and UDP protocol
Technical Specifications
No. of Channels
-
Supply Voltage Max
4.5V
Module Interface
GPS, LTE Cat.M1, LTE Cat.NB-IoT, TCP / IP, UDP
Product Range
-
Protocol
GPS, LTE Cat.M1, LTE Cat.NB-IoT, TCP / IP, UDP
Frequency RF
2.17GHz
Kit Features
SL/TLS, 4G LTE Technology, 3GPP Rel. 13 eDRX and PSM Modes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability