Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč239.514 |
5+ | Kč229.733 |
10+ | Kč219.701 |
50+ | Kč201.894 |
100+ | Kč183.836 |
250+ | Kč172.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč239.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBCA1HN2EG-917
Order Code4300413
Technical Datasheet
Bluetooth VersionBluetooth 5.2
Supply Voltage Min1.71V
Supply Voltage Max3.46V
Signal Range Max-
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-96dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
LBCA1HN2EG-917 is a Type 2EG, ultra-low power, ultra-small, and secure Bluetooth Low Energy 5.2 wireless module for connected IoT edge devices in industrial and medical applications.
- Onsemi RSL15 Wireless SoC, Bluetooth® 5.2, 48MHz Arm® Cortex® M33 MCU core
- UART, QSPI, SPI, GPIO, ADC, DAC, PWM, 12C interfaces, Arm® CryptoCell 312
- Regulatory certification: FCC/IC, ETSI, MIC (Japan)
- Powerful MCU core for user applications, ultra-low power consumption
- Integrated IoT cybersecurity platform, rich peripheral interface, ultra-small size
- Dimension is 7.0 x 7.4 x 1.0mm, SMT mounting type
- Supply voltage range from 1.71V to 3.46V, interface voltage range from 1.2V to 3.6V
- Operating temperature range from -40°C to 85°C
- Maximum transmit power: 6dBm, receive sensitivity: -96dBm at 1Mbps
- Ultra-low power, TX 4.3mA at 0dBm, RX 2.7mA at 1Mbps, sleep mode 36nA at 3V VBAT
Technical Specifications
Bluetooth Version
Bluetooth 5.2
Supply Voltage Max
3.46V
Data Rate
1Mbps
Receive Sensitivity
-96dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.71V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability