Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLXRW0YV600-054
Order Code3052318
Product RangeLXRW Series
Technical Datasheet
874 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.844 |
100+ | Kč9.706 |
500+ | Kč8.703 |
2500+ | Kč6.571 |
5000+ | Kč6.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč138.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW0YV600-054
Order Code3052318
Product RangeLXRW Series
Technical Datasheet
Minimum Trimmer Capacitance30pF
Maximum Trimmer Capacitance60pF
Voltage(DC)-
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageSMD
Product Diameter-
Product Length0.6mm
Product Width0.3mm
Product Height0.6mm
Product RangeLXRW Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Minimum Trimmer Capacitance
30pF
Voltage(DC)
-
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
0.6mm
Product Height
0.6mm
Operating Temperature Min
-30°C
MSL
MSL 3 - 168 hours
Maximum Trimmer Capacitance
60pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
-
Product Width
0.3mm
Product Range
LXRW Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability