Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFM21PC474R1C3D
Order Code1686516
Product RangeNFM Series
Technical Datasheet
3,587 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč2.558 |
100+ | Kč2.500 |
500+ | Kč2.413 |
1000+ | Kč2.322 |
2000+ | Kč2.235 |
4000+ | Kč2.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč25.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21PC474R1C3D
Order Code1686516
Product RangeNFM Series
Technical Datasheet
Capacitance0.47µF
Voltage Rating16V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.03ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NFM21PC474R1C3D is a SMD 3-terminal Capacitor EMI Suppression Filter for noise suppression of DC power lines where relatively large current operates. The rated current of 6A maximum is suitable for ICs individual power lines. Small dimension enables higher density packaging. NFM21PC is much smaller size.
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Capacitance
0.47µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
16V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability