Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.588 |
50+ | Kč20.064 |
100+ | Kč19.036 |
250+ | Kč17.556 |
500+ | Kč16.503 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E2000-R1
Order Code1765028
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)70dB
Resonant Frequency2kHz
Supply Voltage Max25V
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The PKLCS1212E2000-R1 is a 12mm External-drive SMD Piezoelectric Sounder. The sounder has extensive acoustic, mechanical design technology and high performance ceramics. It suits the thin, high-density design of electronic equipment and generates minimum 70dB sound pressure at 3V/10cm.
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
25V
Drive Circuit
External
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Resonant Frequency
2kHz
Transducer Mounting
Surface Mount
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Alternatives for PKLCS1212E2000-R1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361
Product traceability