Print Page
Image is for illustrative purposes only. Please refer to product description.
688 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.189 |
50+ | Kč8.377 |
100+ | Kč7.975 |
250+ | Kč7.624 |
500+ | Kč7.549 |
900+ | Kč6.747 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4001-B0
Order Code1192512
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max25V
Resonant Frequency-
Transducer MountingPanel
Drive CircuitExternal
Sound Level Distance10cm
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The PKM22EPPH4001-B0 is a Piezoelectric Sounder with 4kHz sound frequency. Externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. It is driven by a signal (2048 or 4096Hz) from an LSI and provide melodious sound.
- Pin type lead shape
- External drive type
- Low power consumption
- No contacts therefore, no noise and highly reliable
Applications
Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
75dB
Resonant Frequency
-
Drive Circuit
External
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Panel
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002893
Product traceability