Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč583.110 |
10+ | Kč582.859 |
25+ | Kč580.351 |
50+ | Kč577.843 |
100+ | Kč534.706 |
Price for:Each
Minimum: 1
Multiple: 1
Kč583.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA820-D04
Order Code2381831
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g
Sensing AxisZ
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Case StyleSMD
Sensitivity Typ900counts/g
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
Z
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Sensing Range - Accelerometer
± 2g
Output Interface
SPI
No. of Pins
12Pins
Sensitivity Typ
900counts/g
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability