Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,812.471 |
5+ | Kč2,569.697 |
10+ | Kč2,482.669 |
25+ | Kč2,380.844 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,812.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCHA63T-K03-05
Order Code3797198
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Supply Voltage Min3V
Sensor Case StyleSOIC
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins32Pins
Sensing Range - Accelerometer± 6g
Sensing Range - Gyroscope± 300°/s
Temperature Sensing Range-
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Product Overview
SCHA63T-K03-05 is a 6-DOF XYZ axis gyroscope and xyz-axis accelerometer with digital SPI interface. The SCHA63T-K03 is a combined high performance 3-axis angular rate and 3-axis accelerometer. It consists of X-, Y- and Z-axis angular rate sensors and integrated 3-axis accelerometer based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done with two mixed signal ASICs that provides angular rate via flexible SPI digital interface.
- ±300°/s angular rate measurement range
- ± 6g acceleration measurement range
- Operating temperature range −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- 2 SPI digital interfaces
- Extensive self-diagnostics features
- Size 19.71mm x 12.15mm x 4.6mm (L × W × H)
- Can be used in safety critical applications
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing Axis
X, Y, Z
Sensor Case Style
SOIC
Sensor Case / Package
SOIC
Sensing Range - Accelerometer
± 6g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
32Pins
Sensing Range - Gyroscope
± 300°/s
Output Interface
SPI
Operating Temperature Max
110°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability