Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,346.545 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,346.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCR410T-K03-PCB
Order Code4154280
Technical Datasheet
Board TypeSensor Board
IC / Module UsedSCR410T-K03
Application Sub TypeGyroscope
Kit ContentsSensor Board SCR410T-K03, PCB Design #MFI01269 With Pin Headers and Passive Components
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCR410T-K03-PCB is a sensor board for SCR410T-K03 X gyroscope with digital SPI interface. SCR410T-K03 is a high performance angular rate sensor component based on the same technology, housing and SPI digital interface as SCC433T-K03. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.
- ±300°/s X-axis angular rate measurement range
- Operating temperature range −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- SPI digital interface
- Extensive self-diagnostics features
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Gyroscope
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
SCR410T-K03
Kit Contents
Sensor Board SCR410T-K03, PCB Design #MFI01269 With Pin Headers and Passive Components
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability