Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,066.801 |
5+ | Kč10,660.254 |
10+ | Kč10,406.946 |
25+ | Kč10,149.876 |
50+ | Kč9,894.060 |
100+ | Kč9,864.215 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,066.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSLT5005
Order Code4145417
Technical Datasheet
No. of Electrodes-
Conductivity Range0dS/m to 5dS/m
Temperature Sensor Type-
Typical Cell Constant-
Measurement Frequency Range-
Wire Connection-
Operating Temperature Range-20°C to +60°C
Measuring Current30mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SLT5005 is a soil sensor which can measure EC (Electrical conductivity), moisture (Volumetric water content; VWC) and temperature simultaneously in soil and water.
- Long term monitoring of temperature, moisture, fertilizer in the soil for agriculture
- Agriculture irrigation system control
- Long term river and pond water condition monitoring
- Aquaculture pond water condition control
- Soil and water environment research
- UART, RS232, RS485, RS485(MODBUS), SDI-12 interface
- Low voltage and Low power consumption
- IP68 rated
- High accuracy with multi electrodes
Technical Specifications
No. of Electrodes
-
Temperature Sensor Type
-
Measurement Frequency Range
-
Operating Temperature Range
-20°C to +60°C
Product Range
-
Conductivity Range
0dS/m to 5dS/m
Typical Cell Constant
-
Wire Connection
-
Measuring Current
30mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185