Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč525.928 |
5+ | Kč293.938 |
10+ | Kč256.318 |
20+ | Kč232.241 |
50+ | Kč199.888 |
Product Information
Product Overview
The 47121 from Myraa is a single output regulated switching power supply. This encapsulated electronic transformer is a switched mode power supply based on flyback topology and provides an alternative solution to traditional power supplies used in low power applications. This power supply has high level of increased power, almost three times more than the standard EI30 transformer and offers a better energetic efficiency of 70% typical compared to 40% for a conventional supply and low standby power consumption. The electronic transformer has the same footprint as an EI30 transformer which replaces regulated types of transformers. This electronic transformer is ideal for use with a wide range of applications including alternative to the linear transformers in all AC to DC applications, alternative to DC to DC converters for application in DC current, standby devices and others DC or AC auxiliary supplies.
- Input voltage range from 85VAC to 265VAC or 85VDC to 370VDC
- Input frequency range from 47Hz to 440Hz
- Output voltage is 3.3VDC
- Output current is 750mA
- Output rated power is 2.5W
- Efficiency is 65%
- Temperature range upto 70°C
- Input protection by integrated fusible resistor
- Output short circuit protection
- Thermal shutdown with automatic recovery
Applications
Power Management, Industrial
Technical Specifications
ITE
2.5W
750mA
-
-
85VAC
265VAC
21.8mm
47000 Series
1 Output
3.3VDC
-
-
Fixed
85V AC to 265V AC
26.7mm
31.7mm
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate