2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,636.159 |
5+ | Kč2,251.682 |
10+ | Kč2,206.538 |
Product Information
Product Overview
The STF2818X0504-A is a 2-phase Stepper Motor offers reliable, economical drives with a long service life. It provides high step angle precision and step resolution. Stepper motors are strong when a high torque is required at speeds of less than 2000rpm. The Ultra-flat (only 9.5mm high) stepper motor with a 28x34mm flange size, a step angle (full step) of 1.8°, high torque and speeds up to 4500rpm. This stepper motor was specially designed for feeder applications in the semiconductor industry. Its high speeds make it of interest for a wide range of applications, such as stirrers.
- High torque stepper motor
- Single shaft motor
- 0.98Ncm Holding torque
- 0.88mH Inductivity per winding
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Single Shaft
Bipolar
0.98N-cm
1.85VDC
9.4mm
-
No SVHC (14-Jun-2023)
-
1.8°
500mA
4
3mm
10mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate