Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,338.650 |
3+ | Kč2,897.743 |
5+ | Kč2,845.075 |
10+ | Kč2,792.407 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,338.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN1190
Order Code3499841
Technical Datasheet
Length980mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The native task lamp is a high powered LED professional lamp which is designed to light up wide areas on a desk, workstation, drawing board or large painting. It features a large shade which can be smoothly adjusted vertically, horizontally and laterally to any desired position, ensuring that daylight can be shone where it is needed most. It also has a durable metal arm ensuring that the lamp head can be positioned at the user's desired height. This task lamp has light colour temperature of 5,500K and the lamp is three-step dimmable, meaning the user will always receive an optimal level of work.
- Wide head to ensure that light is spread evenly across a large surface
- Manoeuvrable metal arm and adjustable head (light can be shone exactly where the user requires it)
- Has a three-step dimmer to provide the optimal level of light
- Lamp fixes to its surface via a clamp (which is supplied)
- A long reach arm of 98cm (38.5inch)
- Head width is 50cm (19.75inch), head depth is 9.5cm (3.75 inch)
- Clamp depth is 6.2cm (2.5inch), white colour
- Comes with a two year warranty
Technical Specifications
Length
980mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68