Print Page
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč526.429 |
10+ | Kč420.592 |
25+ | Kč357.390 |
100+ | Kč346.606 |
Price for:Each
Minimum: 1
Multiple: 1
Kč526.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC4FX-HD from Neutrik is a heavy duty 4 pole female XLR cable connector for outdoor use. This latch lock device has polyurethan boot with rubber gland gives high protection against bending stresses and chuck type strain relief system for secure clamping of cables.
- NC*FX-HD mates with NC*MPR-HD chassis connector and NC*MX-HD cable connector
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with gold plating
- Stainless steel shell, polyacetal (POM) strain relief
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage <lt/> 50V
- Stainless steel bushing, EPDM sealing jacket
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- Dust and water protected according IP 65 in mated condition
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
X
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277