200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.136 |
10+ | Kč118.628 |
100+ | Kč116.371 |
250+ | Kč113.863 |
500+ | Kč111.355 |
1000+ | Kč109.098 |
Product Information
Product Overview
The NLMPXX from Neutrik is a 4 pole chassis connector, black D-size flange, countersunk thru holes, 3/16" flat tabs. Does not intermate with the 4-pole cable connector. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate. This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984.
- IEC 61984 certified <gt/> IEC 62368-1 compliant
- Precise keyway for secure mating
- Metal insert in locking area
- Glass reinforced V-0 materials make it extremely robust and dependable
- Accurate twist lock latching system
- Airtight design - optimized for speaker applications
Technical Specifications
speakON
Plug
Silver Plated Contacts
No SVHC (21-Jan-2025)
2 Contact
Panel Mount
Nylon 6.6 (Polyamide 6.6) Body
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate