Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNP3TB-B
Order Code439125
Also Known AsGTIN UPC EAN: 7613187004247
Technical Datasheet
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč240.768 |
10+ | Kč219.450 |
25+ | Kč215.186 |
100+ | Kč210.923 |
250+ | Kč206.659 |
500+ | Kč202.396 |
Price for:Each
Minimum: 1
Multiple: 1
Kč240.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP3TB-B
Order Code439125
Also Known AsGTIN UPC EAN: 7613187004247
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NP3TB-B is a 3-pole 1/4-inch B-Gauge Male Phone Plug with black metal housing, nickel-plated brass contacts and chuck type POM strain relief. It has black-plated brass shell, POM + PU bushing and polyamide insert. This B-Gauge plug features similar construction as the standard Neutrik phone plugs with chuck type strain relief and slimline metal barrel to meet the high requirements for military communication equipments.
- One-piece tip conductor ensures secure conductivity
- Solderability complies with IEC 68-2-20 standard
- Complies with B-Gauge BPO316 standard
- <gt/>2GΩ Insulation resistance
- <lt/>50V Voltage rating
- -20 to +65°C Temperature range
Applications
Audio, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NP3TB-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03