Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoSCDX
Order Code1390146
Also Known AsGTIN UPC EAN: 7613187004582
Technical Datasheet
5,909 In Stock
2,120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.697 |
10+ | Kč49.157 |
100+ | Kč48.154 |
250+ | Kč47.150 |
500+ | Kč46.147 |
1000+ | Kč45.144 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCDX
Order Code1390146
Also Known AsGTIN UPC EAN: 7613187004582
Technical Datasheet
Accessory TypeHinged Cover
For Use WithD Size Chassis Connector
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCDX is a Hinged Cover for protecting D-size chassis connectors from water, dust and dirt in unmated condition according to IP42.
- Black Colour
Applications
Lighting
Technical Specifications
Accessory Type
Hinged Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
D Size Chassis Connector
Product Range
-
Technical Docs (3)
Alternatives for SCDX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948