Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.314 |
10+ | Kč2.884 |
100+ | Kč2.162 |
500+ | Kč1.873 |
1000+ | Kč1.680 |
5000+ | Kč1.610 |
Product Information
Product Overview
The 74AUP1G07GW is a low-power single non-inverting Buffer with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 to 3.6V. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- OFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standards
- Low static power consumption, ICC = 0.9μA maximum
- Latch-up performance exceeds 100mA per JESD 78 class II
- Inputs accept voltages up to 3.6V
- Low noise overshoot and undershoot <lt/>10% of VCC
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Non Inverting
TSSOP
5Pins
3.6V
741G07
125°C
-
No SVHC (21-Jan-2025)
74AUP1G07
TSSOP
800mV
74AUP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate