Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.991 |
10+ | Kč3.336 |
100+ | Kč2.533 |
500+ | Kč2.192 |
1000+ | Kč2.097 |
5000+ | Kč1.881 |
Product Information
Product Overview
74AUP1G157GW,125 is a low-power 2-input multiplexer. Schmitt trigger action at all inputs makes the circuit tolerant to slower input rise and fall times. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It complies with JEDEC standards JESD8-12 (0.8V to 1.3V), JESD8-11 (0.9V to 1.65V), JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V).
- CMOS low power dissipation, high noise immunity
- Overvoltage tolerant inputs to 3.6V, low noise overshoot and undershoot <lt/> 10% of VCC
- IOFF circuitry provides partial power-down mode operation
- Low static power consumption; ICC = 0.9 µA (maximum)
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Input leakage current is ±0.1μAmax at (Tamb = 25°C)
- Supply current is 0.5μA maximum at (VI = GND or VCC; IO = 0A; VCC = 0.8V to 3.6V)
- Input capacitance is 0.8pF typical at (VCC = 0V to 3.6V; VI = GND or VCC, Tamb = 25°C)
- Propagation delay is 12.6ns maximum at (VCC = 1.1V to 1.3V, CL = 5pF)
- Operating temperature range from -40°C to +125°C, TSSOP6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74AUP1G157
1Channels
800mV
SC-88
6Pins
741G157
125°C
-
No SVHC (21-Jan-2025)
Multiplexer
2:1
3.6V
SC-88
74AUP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate