Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV1G125GV,125
Order Code2445213
Technical Datasheet
No. of Channels1Channels
Output Current-
Logic TypeBus Switch
Input Level1.7V
No. of Pins5Pins
IC Case / PackageSC-74A
Logic Case StyleSC-74A
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
No. of Channels
1Channels
Logic Type
Bus Switch
No. of Pins
5Pins
Logic Case Style
SC-74A
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Output Current
-
Input Level
1.7V
IC Case / Package
SC-74A
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01