Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3245BQ,115
Order Code2445216
Technical Datasheet
No. of Channels8Channels
Output Current-
Logic TypeBus Switch
Input Level1.7V
No. of Pins20Pins
Logic Case StyleDHVQFN
IC Case / PackageDHVQFN
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
The 74CBTLV3245BQ is a 8-bit single-throw Bus Switch with an output enable. It features a single OE\ that controls eight switch channels. The switch is disabled when OE\ is high. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250mA per JESD78B class I level A
- IOFF Circuitry provides partial power-down mode operation
- 5W Switch connection between two ports
Applications
Power Management, Communications & Networking
Technical Specifications
No. of Channels
8Channels
Logic Type
Bus Switch
No. of Pins
20Pins
IC Case / Package
DHVQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Output Current
-
Input Level
1.7V
Logic Case Style
DHVQFN
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability