Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč4.690 |
Product Information
Product Overview
The 74CBTLV3245PW is a 8-bit single-throw Bus Switch with an output enable. It features a single OE\ that controls eight switch channels. The switch is disabled when OE\ is high. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250mA per JESD78B class I level A
- IOFF Circuitry provides partial power-down mode operation
- 5W Switch connection between two ports
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Channels
Bus Switch
20Pins
TSSOP
3.6V
125°C
MSL 1 - Unlimited
-
1.7V
TSSOP
2.3V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate