Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč11.010 |
10+ | Kč7.674 |
100+ | Kč5.969 |
500+ | Kč5.267 |
1000+ | Kč5.041 |
5000+ | Kč4.113 |
Product Information
Product Overview
74CBTLV3257PW,118 is a quad 1-of-2 multiplexer/demultiplexer. It provides a quad 1-of-2 high-speed multiplexer/demultiplexer with common select (S) and output enable (active-low OE) inputs. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin active-low OE = LOW, one of the two switches is selected (low-impedance ON-state) with pin S. When pin active-low OE = HIGH, all switches are in the high-impedance OFF-state, independent of pin S. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3V to 3.6V. To ensure the high-impedance OFF-state during power-up or power-down, active-low OE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver.
- Supply voltage range from 2.3V to 3.6V
- High noise immunity, complies with JEDEC standard
- Rail to rail switching on data I/O ports
- ESD protection, CMOS low power consumption
- Latch-up performance exceeds 250mA per JESD78B Class I level A
- IOFF circuitry provides partial power-down mode operation
- Supply current is 10μA maximum at (VI=GND or VCC;VSW = GND or VCC;VCC = 3.6V;IO = 0A)
- Input capacitance is 0.9pF typical at (pin OE, S; VCC = 3.3V;VI=0V to 3.3V, Tamb = -40°C to +85°C)
- ON resistance is 4.2 ohm typ at (ISW = 64mA;VI = 0V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
4Channels
2.3V
TSSOP
16Pins
-
125°C
-
No SVHC (21-Jan-2025)
Demultiplexer
1:2
3.6V
TSSOP
74CBTLV
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate