Print Page
Image is for illustrative purposes only. Please refer to product description.
2,405 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.112 |
10+ | Kč22.171 |
100+ | Kč14.998 |
500+ | Kč11.938 |
1000+ | Kč10.809 |
2500+ | Kč9.781 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč35.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC40103PW,118
Order Code3441851
Technical Datasheet
Logic Family / Base Number74HC40103
Counter TypeBinary, Synchronous, Down
Clock Frequency35MHz
Count Maximum255
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7440103
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HC40103
Clock Frequency
35MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
7440103
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary, Synchronous, Down
Count Maximum
255
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability