2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.226 |
50+ | Kč5.066 |
100+ | Kč4.038 |
500+ | Kč3.687 |
1000+ | Kč3.561 |
Product Information
Product Overview
74HC4052D,653 is a dual 4-channel analogue multiplexer/demultiplexer. This is a dual single-pole quad-throw analogue switch (2 × SP4T) suitable for use in analogue or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input active low (E) and two digital select inputs (S0 and S1) are common to both switches. When (active low)E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Typical applications include analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing and signal gating applications.
- Wide analogue input voltage range from -5V to 5V
- Low ON resistance of 80 ohm (typical) at VCC - VEE=4.5V
- Logic level translation to enable 5V logic to communicate with ±5V analogue signals
- CMOS low power dissipation
- Features ESD protection and complies with JEDEC standards
- High noise immunity
- CMOS input level
- 16 pin SO package
- Temperature range from -40°C to +125°C
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
2V to 10V
16Pins
-
SP4T
-
-40°C
-
-
Single Supply
SOIC
4Channels
240ohm
4:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC4052D,653
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate