Product Information
Product Overview
The 74HC4053N is a triple 2-channel Analogue Multiplexer or Demultiplexer is a high-speed Si-gate CMOS device and is pin compatible with the HEF4053B. It is specified in compliance with JEDEC standard no-7A. The 74HC4053 is triple 2-channel analogue multiplexer/demultiplexer with a common enable input (E). Each multiplexer/demultiplexer has two independent inputs/outputs (nY0 and nY1), a common input/output (nZ) and three digital select inputs (Sn). With E low, one of the two switches is selected (low-impedance ON-state) by S1 to S3. With E high, all switches are in the high-impedance OFF-state, independent of S1 to S3.
- Logic level translation - to enable 5V logic to communicate with ±5V analogue signals
- Typical break before make built-in
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
74HC4053
6Outputs
DIP
2V
74HC
-40°C
-
-
Demultiplexer, Multiplexer
DIP
16Pins
6V
0
125°C
-
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate