Print Page
Image is for illustrative purposes only. Please refer to product description.
14,085 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.875 |
10+ | Kč5.417 |
100+ | Kč4.163 |
500+ | Kč3.160 |
1000+ | Kč2.959 |
5000+ | Kč2.684 |
10000+ | Kč2.633 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč39.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4066BQ,115
Order Code1821172
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 10V
On State Resistance Max142ohm
IC Case / PackageDHVQFN
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ32ohm
On Resistance Max142ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC4066BQ,115 is a single-pole single-throw (SPST) quad Analog Switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Low on-resistance
- ESD Protection
- Specified in compliance with JEDEC standard number 7A
Applications
Industrial
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 10V
IC Case / Package
DHVQFN
No. of Channels
4Channels
On Resistance Max
142ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
On State Resistance Max
142ohm
No. of Pins
14Pins
On Resistance Typ
32ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability