Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč3.486 |
7500+ | Kč3.411 |
Product Information
Product Overview
74HC573PW,118 is an 8bit D-type transparent latch with 3-state outputs. This device features latch enable (LE) and output enable (active-low OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the active-low OE input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- CMOS input level, common 3-state output enable input
- Useful as input or output port for microprocessors and microcomputers
- 3-state non-inverting outputs for bus-oriented applications
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is ±0.1μA maximum at (VI = VCC or GND; VCC = 6V, 25°C)
- Supply current is 8μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
- Propagation delay is 47ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP20 package
Technical Specifications
74HC573
Tri State Non Inverted
35mA
TSSOP
2V
8bit
74573
125°C
-
No SVHC (21-Jan-2025)
D Type Transparent
-
TSSOP
20Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate