Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.932 |
50+ | Kč6.145 |
100+ | Kč5.292 |
500+ | Kč4.665 |
1000+ | Kč4.439 |
Product Information
Product Overview
The 74HC574D is an octal D-type Flip-Flop with positive edge-trigger and 3-state is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL. It is specified in compliance with JEDEC standard no-7A. This octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus-oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the low-to-high CP transition. When OE is low the contents of the 8 flip-flops are available at the outputs. When OE is high, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.
- 8-bit Positive, edge-triggered register
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC574
14ns
7.8mA
SOIC
Positive Edge
2V
74HC
-40°C
-
MSL 1 - Unlimited
D
133MHz
SOIC
20Pins
Tri State
6V
74574
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC574D,653
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate