Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14.371 |
10+ | Kč12.089 |
100+ | Kč9.179 |
500+ | Kč7.674 |
1000+ | Kč6.145 |
2500+ | Kč6.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč14.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC590BQ,115
Order Code3441868
Technical Datasheet
Logic Family / Base Number74HC590
Counter TypeRipple Carry Binary
Clock Frequency61MHz
Count Maximum255
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74590
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HC590
Clock Frequency
61MHz
IC Case / Package
DHVQFN-EP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74590
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Ripple Carry Binary
Count Maximum
255
Logic Case Style
DHVQFN-EP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability