Product Information
Product Overview
The 74HCT4046AN is a high-speed Si-gate CMOS Device and are pin compatible with the '4046' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A. The 74HCT4046A is phase-locked-loop circuits that comprise a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3) with a common signal input amplifier and a common comparator input. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the '4046A' forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques. The VCO requires one external capacitor C1 (between C1A and C1B) and one external resistor R1 (between R1 and GND) or two external resistors R1 and R2 (between R1 and GND and R2 and GND).
- Low power consumption
- Excellent VCO frequency linearity
- VCO-inhibit control for ON/OFF keying and for low standby power consumption
- Minimal frequency drift
- Zero voltage offset due to op-amp buffering
Applications
Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
21MHz
16Pins
4.5V
-40°C
-
VCO
DIP
5.5V
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate