Print Page
Image is for illustrative purposes only. Please refer to product description.
4,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.624 |
10+ | Kč5.292 |
100+ | Kč4.038 |
500+ | Kč3.185 |
1000+ | Kč3.085 |
5000+ | Kč2.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč38.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV4060PW,118
Order Code3441976
Technical Datasheet
Logic Family / Base Number74LV4060
Counter TypeRipple Carry Binary / Divider
Clock Frequency100MHz
Count Maximum16383
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min1V
Supply Voltage Max5.5V
Logic IC Family74LV
Logic IC Base Number744060
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LV4060
Clock Frequency
100MHz
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
744060
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Ripple Carry Binary / Divider
Count Maximum
16383
Logic Case Style
TSSOP
Supply Voltage Min
1V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability