Print Page
Image is for illustrative purposes only. Please refer to product description.
2,315 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.784 |
10+ | Kč8.803 |
100+ | Kč6.546 |
500+ | Kč5.643 |
1000+ | Kč4.389 |
5000+ | Kč3.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč53.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV4094D,118
Order Code3441977
Technical Datasheet
Logic Family / Base Number74LV4094
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min1V
Supply Voltage Max3.6V
IC Output TypeTri State
Logic IC Family74LV
Logic IC Base Number744094
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LV4094
No. of Elements
1 Element
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
Logic Case Style
SOIC
Supply Voltage Min
1V
IC Output Type
Tri State
Logic IC Base Number
744094
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001