Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC139BQ
Order Code2164870
Technical Datasheet
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Logic Type
2-to-4 Line Decoder / Demultiplexer
IC Case / Package
DHVQFN
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
No. of Outputs
8Outputs
Logic Case Style
DHVQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026