Print Page
Image is for illustrative purposes only. Please refer to product description.
2,271 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.252 |
10+ | Kč11.637 |
100+ | Kč9.154 |
500+ | Kč8.301 |
1000+ | Kč8.101 |
2500+ | Kč7.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč16.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC161PW,118
Order Code3441998
Technical Datasheet
Logic Family / Base Number74LVC161
Counter TypePresettable Binary, Synchronous
Clock Frequency200MHz
Count Maximum15
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74161
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LVC161
Clock Frequency
200MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74161
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Presettable Binary, Synchronous
Count Maximum
15
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability