Product Information
Product Overview
The 74LVC163PW/TSSOP16 is a 4-bit Binary Counter with synchronous reset is a synchronous presettable binary counter which features an internal look-ahead carry and can be used for high-speed counting. Synchronous operation is provided by having all flip-flops clocked simultaneously on the positive-going edge of the clock (pin CP). The outputs (pins Q0 to Q3) of the counters may be preset to a high-level or low-level. A low-level at the parallel enable input (pin PE) disables the counting action and causes the data at the data inputs (pins D0 to D3) to be loaded into the counter on the positive-going edge of the clock. Preset takes place regardless of the levels at count enable inputs (pin CEP and CET).
- CMOS low power consumption
- Direct interface with TTL levels
- Synchronous reset
- Synchronous counting and loading
- Two count enable inputs for n-bit cascading
- Positive edge-triggered clock
Applications
Consumer Electronics
Technical Specifications
74LVC163
200MHz
TSSOP
16Pins
3.6V
74163
125°C
MSL 1 - Unlimited
Presettable Binary, Synchronous
4
TSSOP
1.2V
74LVC
-40°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate