Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč1.793 |
9000+ | Kč1.482 |
Product Information
Product Overview
The 74LVC1G18GW is a 1-of-2 Non-inverting Demultiplexer with 3-state deselected output. The device buffers the data on input pin A and passes it either to output 1Y or 2Y, depending on whether the state of the select input (pin S) is low or high. Input can be driven from either 3.3 or 5V devices. These features allow the use of these devices in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Latch-up performance exceeds 250mA
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
-
1Channels
1.65V
SC-88
6Pins
-
125°C
-
No SVHC (21-Jan-2025)
Demultiplexer, Non Inverting
1:2
5.5V
SC-88
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC1G18GW,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate