Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G3157GW,125
Order Code2164883
Product Range74LVC1G3157
Technical Datasheet
22,959 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč3.010 |
50+ | Kč1.768 |
100+ | Kč1.495 |
500+ | Kč1.294 |
1500+ | Kč1.221 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G3157GW,125
Order Code2164883
Product Range74LVC1G3157
Technical Datasheet
IC FunctionAnalogue Switch
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max7.5ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSOT-363
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max7.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range74LVC1G3157
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74LVC1G3157GW is a 2-channel Analogue Multiplexer/Demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z). Schmitt trigger action at the select input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 to 5.5V.
- Very low ON resistance
- Switch current capability of 32mA
- Break-before-make switching
- High noise immunity
- CMOS Low power consumption
- TTL interface compatibility at 3.3V
- Latch-up performance meets requirements of JESD 78 Class I
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
74LVC1G3157
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
7.5ohm
IC Case / Package
SOT-363
No. of Channels
1Channels
On Resistance Max
7.5ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability