Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74LVC245APW,118
Order Code2336670
Product Range74LVC245A; 74LVCH245A
Technical Datasheet
145,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč2.859 |
7500+ | Kč2.809 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč7,147.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC245APW,118
Order Code2336670
Product Range74LVC245A; 74LVCH245A
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74LVC245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range74LVC245A; 74LVCH245A
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74LVC245A is 8bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. Inputs can be driven from either 3.3V or 5V devices. When disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.
- 5V tolerant inputs/outputs for interfacing with 5V logic
- Wide supply voltage range from 1.2V to 3.6V
- CMOS low-power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5V
- High-impedance when VCC = 0V
Technical Specifications
Logic Device Type
Transceiver
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
74LVC245A; 74LVCH245A
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVC245
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability