Print Page
Image is for illustrative purposes only. Please refer to product description.
1,955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.440 |
10+ | Kč8.703 |
100+ | Kč6.772 |
500+ | Kč5.994 |
1000+ | Kč5.543 |
5000+ | Kč4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč62.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC594APW,118
Order Code3442124
Technical Datasheet
Logic Family / Base Number74LVC594A
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
IC Output TypeNon Inverted
Logic IC Family74LVC
Logic IC Base Number74594
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LVC594A
No. of Elements
1 Element
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
IC Output Type
Non Inverted
Logic IC Base Number
74594
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability