Print Page
Image is for illustrative purposes only. Please refer to product description.
531 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.224 |
10+ | Kč16.377 |
50+ | Kč14.521 |
100+ | Kč11.587 |
250+ | Kč11.136 |
500+ | Kč10.835 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč23.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC8T595PWJ
Order Code2900203
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay4.1ns
No. of Pins20Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeVoltage Level Shifter
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
4.1ns
Logic Case Style
TSSOP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Shifter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
20Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01