Print Page
Image is for illustrative purposes only. Please refer to product description.
153,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč0.991 |
9000+ | Kč0.966 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč2,973.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV756S,115
Order Code2439003
Product RangeBAV75
Repetitive Peak Reverse Voltage90V
Average Forward Current250mA
Diode ConfigurationDual Common Cathode, Dual Common Anode
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6 Pin
Product RangeBAV75
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAV756S,115 is a high-speed Switching Diode encapsulated in small surface-mounted device (SMD) plastic packages.
- Low leakage current
- Low capacitance
- AEC-Q101 qualified
Applications
Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Dual Common Cathode, Dual Common Anode
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6 Pin
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-363
Product Range
BAV75
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001