Print Page
119,221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč2.734 |
50+ | Kč1.718 |
100+ | Kč1.096 |
500+ | Kč0.898 |
1500+ | Kč0.697 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč13.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV99W,115
Order Code1081212
Product RangeBAV99
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAV99 series from NXP are surface mount high speed switching diode. These diodes are featured with dual, quadruple series of configuration and achieves high current conductivity in small package. It is mainly used for reverse polarity protection, high speed and general purpose switching applications.
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 200mW and 250mW
- Ambient temperature range from -65°C to 150°C
- Non repetitive peak forward surge current is 4A at tp 1μs
- Reverse recovery time of 4ns
- Forward voltage of 1.25V at IF 150mA
- Available in SOT23, SC-88 and SC-70 case style
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005