Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.741 |
50+ | Kč8.928 |
100+ | Kč6.596 |
500+ | Kč5.041 |
1500+ | Kč4.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč63.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D120-60PX
Order Code2910416
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation15W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BUK6D120-60PX is a P-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. Typical applications include relay driver, high-speed line driver, high-side load switch, switching circuits.
- Side wettable flanks for optical solder inspection
- Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65mm
- AEC-Q101 qualified
- Drain-source voltage is -60V max at Tj = 25°C
- Gate-source voltage is 20V maximum
- Drain current is -8A maximum at VGS = -10V; Tsp = 25°C
- Total power dissipation is 15W max at Tsp = 25°C
- Source current is -8A max at Tsp = 25°C
- Electrostatic discharge voltage is 500V (HBM)
- Ambient temperature range from -55 to 175°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004749