Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč61.948 |
| 10+ | Kč47.401 |
| 100+ | Kč36.868 |
| 500+ | Kč36.115 |
| 1000+ | Kč35.363 |
| 5000+ | Kč34.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč61.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7V4R2-40HX
Order Code3677633
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel98A
Continuous Drain Current Id P Channel98A
Drain Source On State Resistance N Channel3500µohm
Drain Source On State Resistance P Channel3500µohm
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel85W
Power Dissipation P Channel85W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
98A
Drain Source On State Resistance P Channel
3500µohm
No. of Pins
8Pins
Power Dissipation P Channel
85W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
98A
Drain Source On State Resistance N Channel
3500µohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
85W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability