Print Page
1,820 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.345 |
50+ | Kč4.264 |
250+ | Kč1.758 |
1000+ | Kč1.048 |
3000+ | Kč1.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč31.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C15,113
Order Code1097251
Product RangeBZV85
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZV85
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZV85 series medium-power voltage regulator Zener Diode designed in a small hermetically sealed leaded SOD66 (DO-41) glass package. It is suitable for general regulation functions.
- 1.3W Total power dissipation (maximum)
- ±5% Tolerance series (approximately)
- 60W Non-repetitive peak reverse power dissipation (maximum)
- 3.3 to 75V (E24 range) Nominal working voltage range
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
BZV85
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for BZV85-C15,113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability