Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč396.013 |
5+ | Kč378.457 |
10+ | Kč360.901 |
50+ | Kč347.358 |
100+ | Kč341.088 |
250+ | Kč308.986 |
Price for:Each
Minimum: 1
Multiple: 1
Kč396.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN041-650WSBQ
Order Code3759053
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id47.2A
Drain Source On State Resistance0.041ohm
Typical Gate Charge22nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GAN041-650WSBQ is a 650V, 35mohm Gallium Nitride (GaN) FET in a TO-247 package. It is a normally-off device that combines Nexperia’s latest high-voltage GaN HEMT H2 technology and low-voltage silicon MOSFET technologies — offering superior reliability and performance. The applications include hard and soft switching converters for industrial and datacom power, bridgeless totempole PFC, PV, and UPS inverters, and servo motor drives.
- Ultra-low reverse recovery charge, simple gate drive (0V to +10V or 12V), robust gate oxide (±20V)
- High gate threshold voltage (+4V) for very good gate bounce immunity
- Very low source-drain voltage in reverse conduction mode, transient over-voltage capability (800V)
- Drain-source voltage is 650V max (55°C ≤ Tj ≤ 175°C)
- Drain current is 47.2A max (VGS = 10V; Tmb = 25°C), total power dissipation is 187W max (Tmb = 25°C)
- Drain-source on-state resistance is 35mohm typ (VGS = 10V; ID = 32A; Tj = 25°C)
- Gate-drain charge is 6.6nC typ (ID = 32A; VDS = 400V; VGS = 10V; Tj = 25°C)
- Total gate charge is 22nC typ (ID = 32A; VDS = 400V; VGS = 10V; Tj = 25°C)
- Recovered charge is 150nC typ (IS = 32A; dIS/dt = -1000A/µs; VGS = 0V; VDS = 400V)
- 3 leads SOT429 package, junction temperature range from -55 to 175°C
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
47.2A
Typical Gate Charge
22nC
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004749
Product traceability